802.11a/b/g/n/ac/ax, Bluetooth v5.3, Zigbee® RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,678 In Stock | 1 : ¥173.76000 Cut Tape (CT) 1,000 : ¥110.05301 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.15.4, Bluetooth, WiFi | 802.11a/b/g/n/ac/ax, Bluetooth v5.3, Zigbee® | 8-DPSK, CCK, DQPSK, DSSS, OFDM | 2.4GHz, 5GHz | 601Mbps | 18dBm | -97dBm | GPIO, HCI, PCM, SDIO, SPI, UART | Antenna Not Included, U.FL/MHF, PCB Trace | IW612 | - | 1.71V ~ 1.89V, 3.14V ~ 3.46V | 0.2mA ~ 172mA | 0.2mA ~ 392mA | Surface Mount | -40°C ~ 85°C | 107-SMD Module | ||
0 In Stock Check Lead Time | 1 : ¥141.89000 Cut Tape (CT) 250 : ¥133.36300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.15.4, Bluetooth, WiFi | 802.11a/b/g/n/ac/ax, Bluetooth v5.3, Zigbee® | CCK, DBPSK, DQPSK, GFSK, OFDM, QPSK | 2.4GHz, 5GHz | 54Mbps | 22dBm | -100dBm | ADC, GPIO, I2C, I2S, SDIO, SPI, UART, USB | Antenna Not Included | RW612 | 8MB Flash, 1.2MB SRAM | 3.15V ~ 3.45V | - | - | Surface Mount | -40°C ~ 85°C | 146-SMD Module | ||
0 In Stock Check Lead Time | 1 : ¥141.89000 Cut Tape (CT) 250 : ¥133.36300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 802.15.4, Bluetooth, WiFi | 802.11a/b/g/n/ac/ax, Bluetooth v5.3, Zigbee® | CCK, DBPSK, DQPSK, GFSK, OFDM, QPSK | 2.4GHz, 5GHz | 54Mbps | 22dBm | -100dBm | ADC, GPIO, I2C, I2S, SDIO, SPI, UART, USB | Antenna Not Included | RW612 | 8MB Flash, 1.2MB SRAM | 3.15V ~ 3.45V | - | - | Surface Mount | -40°C ~ 85°C | 152-SMD Module | ||
0 In Stock Check Lead Time | 500 : ¥133.36284 Bulk | Bulk | Active | 802.15.4, Bluetooth, WiFi | 802.11a/b/g/n/ac/ax, Bluetooth v5.3, Zigbee® | CCK, DBPSK, GFSK, OFDM, QPSK | 2.4GHz, 5GHz | 54Mbps | 22dBm | -100dBm | ADC, GPIO, I2C, I2S, SDIO, SPI, UART, USB | Antenna Not Included | RW612 | 8MB Flash, 1.2MB SRAM | 3.15V ~ 3.45V | - | - | Surface Mount | -40°C ~ 85°C | 146-SMD Module | |||
0 In Stock Check Lead Time | 500 : ¥133.36284 Bulk | Bulk | Active | 802.15.4, Bluetooth, WiFi | 802.11a/b/g/n/ac/ax, Bluetooth v5.3, Zigbee® | CCK, DBPSK, GFSK, OFDM, QPSK | 2.4GHz, 5GHz | 54Mbps | 22dBm | -100dBm | ADC, GPIO, I2C, I2S, SDIO, SPI, UART, USB | PCB Trace | RW612 | 8MB Flash, 1.2MB SRAM | 3.15V ~ 3.45V | - | - | Surface Mount | -40°C ~ 85°C | 152-SMD Module | |||
0 In Stock Check Lead Time | 500 : ¥137.18838 Bulk | Bulk | Active | 802.15.4, Bluetooth, WiFi | 802.11a/b/g/n/ac/ax, Bluetooth v5.3, Zigbee® | CCK, DBPSK, GFSK, OFDM, QPSK | 2.4GHz, 5GHz | 125Mbps | 18dBm | -97dBm | GPIO, UART | PCB Trace | - | - | 3.15V ~ 3.45V | - | - | Surface Mount | -40°C ~ 85°C | 152-SMD Module | |||
0 In Stock Check Lead Time | 500 : ¥137.18838 Bulk | Bulk | Active | 802.15.4, Bluetooth, WiFi | 802.11a/b/g/n/ac/ax, Bluetooth v5.3, Zigbee® | CCK, DBPSK, GFSK, OFDM, QPSK | 2.4GHz, 5GHz | 125Mbps | 18dBm | -97dBm | GPIO, UART | Antenna Not Included | - | - | 3.15V ~ 3.45V | - | - | Surface Mount | -40°C ~ 85°C | 146-SMD Module |