IRIS-W101-30B | |
---|---|
DigiKey Part Number | 672-IRIS-W101-30B-ND |
Manufacturer | |
Manufacturer Product Number | IRIS-W101-30B |
Description | RW610, 802.11AX+BLE, ANTENNA PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.3, Zigbee® Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DBPSK, GFSK, OFDM, QPSK | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 54Mbps | |
Power - Output | 22dBm | |
Sensitivity | -100dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SDIO, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | RW612 | |
Memory Size | 8MB Flash, 1.2MB SRAM | |
Voltage - Supply | 3.15V ~ 3.45V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 146-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥133.36284 | ¥66,681.42 |