LBEE5XV1XA-540 | |
---|---|
DigiKey Part Number | 490-LBEE5XV1XA-540TR-ND - Tape & Reel (TR) 490-LBEE5XV1XA-540CT-ND - Cut Tape (CT) 490-LBEE5XV1XA-540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBEE5XV1XA-540 |
Description | RF TXRX MOD BLUETOOTH WIFI SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | HCI, UART | |
Antenna Type | - | |
Utilized IC / Part | CYW54591 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 4.8V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.13000 | ¥192.13 |
10 | ¥177.31800 | ¥1,773.18 |
25 | ¥162.53640 | ¥4,063.41 |
100 | ¥150.22410 | ¥15,022.41 |
250 | ¥142.83644 | ¥35,709.11 |
500 | ¥132.98556 | ¥66,492.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥128.06020 | ¥128,060.20 |