FC80AABMD | |
---|---|
DigiKey Part Number | 2958-FC80AABMDTR-ND - Tape & Reel (TR) 2958-FC80AABMDCT-ND - Cut Tape (CT) 2958-FC80AABMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC80AABMD |
Description | RF TXRX MODULE BLUETOOTH WIFI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.1 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 4-DQPSK, 8-DQPSK, 16-QAM, 64-QAM, 256-QAM, BPSK, CCK, QPSK | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 866Mbps | |
Power - Output | 18dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | PCM, SDIO, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 1.7V ~ 3.6V, 3.2V ~ 4.5V | |
Current - Receiving | - | |
Current - Transmitting | 0.7mA ~ 627mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.77000 | ¥165.77 |
10 | ¥153.02200 | ¥1,530.22 |
25 | ¥140.27000 | ¥3,506.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥129.64360 | ¥12,964.36 |
300 | ¥123.26763 | ¥36,980.29 |
500 | ¥114.76642 | ¥57,383.21 |