BLM18KN102EH1D | |
---|---|
DigiKey Part Number | 490-BLM18KN102EH1DTR-ND - Tape & Reel (TR) 490-BLM18KN102EH1DCT-ND - Cut Tape (CT) 490-BLM18KN102EH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KN102EH1D |
Description | FERRITE BEAD 1K OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 740mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KN102EH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 740mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
10 | ¥1.60700 | ¥16.07 |
25 | ¥1.48600 | ¥37.15 |
50 | ¥1.36360 | ¥68.18 |
100 | ¥1.20200 | ¥120.20 |
250 | ¥1.16460 | ¥291.15 |
500 | ¥1.04068 | ¥520.34 |
1,000 | ¥0.84252 | ¥842.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.79294 | ¥3,171.76 |
8,000 | ¥0.76816 | ¥6,145.28 |
12,000 | ¥0.74337 | ¥8,920.44 |
28,000 | ¥0.71859 | ¥20,120.52 |
100,000 | ¥0.69381 | ¥69,381.00 |