BU-62-6 | |
---|---|
DigiKey Part Number | 314-1098-ND |
Manufacturer | |
Manufacturer Product Number | BU-62-6 |
Description | INSULATOR-ALLIGATOR CLIP PVC BLU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Insulator, Blue for use with Alligator Clips: BU-60, BU-60C, BU-60CS, BU-60PR2, BU-60S, BU-60TBO, BU-60U, BU-60X, BU-61 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Insulator, Blue | |
For Use With/Related Products | Alligator Clips: BU-60, BU-60C, BU-60CS, BU-60PR2, BU-60S, BU-60TBO, BU-60U, BU-60X, BU-61 | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.22000 | ¥3.22 |
10 | ¥2.63700 | ¥26.37 |
100 | ¥2.51080 | ¥251.08 |
500 | ¥2.45804 | ¥1,229.02 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/288/863/BU-62-0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/255/106/BU-62-2_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/131/667/BU-62-4_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/283/190/MFG_BU-62-5_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/014/705/MFG_BU-62-9_tmb.jpg)