BU-60C | |
---|---|
DigiKey Part Number | 314-1088-ND |
Manufacturer | |
Manufacturer Product Number | BU-60C |
Description | GATOR CLIP COPPER NON-INSUL 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Non-Insulated Alligator Test Clip Copper 0.310" (7.87mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | 0.310" (7.87mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Material | Copper | |
Plating | - | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 1.970" (50.04mm) | |
Termination | Crimp or Solder | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥8.31700 | ¥83.17 |
100 | ¥7.92660 | ¥792.66 |
500 | ¥7.66714 | ¥3,833.57 |
1,000 | ¥7.59407 | ¥7,594.07 |