BU-60TBO | |
---|---|
DigiKey Part Number | 314-1095-ND |
Manufacturer | |
Manufacturer Product Number | BU-60TBO |
Description | GATOR CLIP STEEL NON-INSUL 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Non-Insulated Alligator Test Clip Steel 0.310" (7.87mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | 0.310" (7.87mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 2.130" (54.10mm) | |
Termination | Female Thread, 8-32 | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥6.80600 | ¥68.06 |
100 | ¥6.48570 | ¥648.57 |
500 | ¥6.27312 | ¥3,136.56 |
1,000 | ¥6.15735 | ¥6,157.35 |