BU-60PR2 | |
---|---|
DigiKey Part Number | 314-1122-ND |
Manufacturer | |
Manufacturer Product Number | BU-60PR2 |
Description | GATOR CLIP STEEL NON-INSUL 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Non-Insulated Alligator Test Clip Steel 0.310" (7.87mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | 0.310" (7.87mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 1.970" (50.04mm) | |
Termination | - | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.74700 | ¥57.47 |
100 | ¥5.47680 | ¥547.68 |
500 | ¥5.29696 | ¥2,648.48 |
1,000 | ¥5.23375 | ¥5,233.75 |