BK-915-TR | |
---|---|
DigiKey Part Number | BK-915-TR-ND - Tape & Reel (TR) BK-915-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BK-915-TR |
Description | BATT RETAINER COIN 20MM 1CEL SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-915-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.120" (3.05mm) | |
Operating Temperature | -40°C ~ 270°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.08000 | ¥40.80 |
50 | ¥3.57300 | ¥178.65 |
100 | ¥3.36770 | ¥336.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥3.10049 | ¥1,085.17 |
700 | ¥2.91154 | ¥2,038.08 |
1,050 | ¥2.77085 | ¥2,909.39 |