BHSD-2032-PC | |
---|---|
DigiKey Part Number | BHSD-2032-PC-ND |
Manufacturer | |
Manufacturer Product Number | BHSD-2032-PC |
Description | BATT HLDR COIN 20MM 1 CEL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open, Cover Required) Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BHSD-2032-PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open, Cover Required) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.187" (4.75mm) | |
Operating Temperature | -40°C ~ 280°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥11.67400 | ¥116.74 |
50 | ¥10.26060 | ¥513.03 |
100 | ¥9.66870 | ¥966.87 |
300 | ¥8.89313 | ¥2,667.94 |
500 | ¥8.34576 | ¥4,172.88 |
1,000 | ¥7.79849 | ¥7,798.49 |
2,500 | ¥7.06884 | ¥17,672.10 |
5,000 | ¥6.47598 | ¥32,379.90 |