LTM4623IY#PBF | |
---|---|
DigiKey Part Number | LTM4623IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4623IY#PBF |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 3A 4V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4623IY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-PowerBBGA Module | |
Size / Dimension | 0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm) | |
Supplier Device Package | 25-BGA (6.25x6.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.51000 | ¥143.51 |
10 | ¥126.39800 | ¥1,263.98 |
25 | ¥116.15240 | ¥2,903.81 |
80 | ¥109.32075 | ¥8,745.66 |
260 | ¥105.90427 | ¥27,535.11 |
520 | ¥99.07165 | ¥51,517.26 |