LTC2928IUHF#PBF | |
---|---|
DigiKey Part Number | 505-LTC2928IUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2928IUHF#PBF |
Description | IC SUPERVISOR 4 CHANNEL 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor 4 Channel 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2928IUHF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | - | |
Reset | Active Low | |
Reset Timeout | 5ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.84000 | ¥101.84 |
10 | ¥93.63200 | ¥936.32 |
52 | ¥89.74827 | ¥4,666.91 |
104 | ¥79.07519 | ¥8,223.82 |
260 | ¥75.19392 | ¥19,550.42 |
520 | ¥70.34265 | ¥36,578.18 |
1,040 | ¥64.52121 | ¥67,102.06 |