BK-2982 | |
---|---|
DigiKey Part Number | BK-2982-ND |
Manufacturer | |
Manufacturer Product Number | BK-2982 |
Description | BATT CONTACT SOLID 1 CELL SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Solid (Negative) 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-2982 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Contact | |
Style | Contact Solid (Negative) | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.016" (0.41mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.57300 | ¥15.73 |
50 | ¥1.38220 | ¥69.11 |
100 | ¥1.30410 | ¥130.41 |
300 | ¥1.20123 | ¥360.37 |
500 | ¥1.12862 | ¥564.31 |
1,000 | ¥1.06265 | ¥1,062.65 |