BRX1-0001 | |
---|---|
DigiKey Part Number | BRX1-0001-ND |
Manufacturer | |
Manufacturer Product Number | BRX1-0001 |
Description | BATT HOLDER COIN 24.5MM 1CEL SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 24.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2477 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.319" (8.10mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.03000 | ¥40.30 |
50 | ¥3.54000 | ¥177.00 |
100 | ¥3.33840 | ¥333.84 |
300 | ¥3.07547 | ¥922.64 |
500 | ¥2.89008 | ¥1,445.04 |
1,000 | ¥2.70466 | ¥2,704.66 |
2,500 | ¥2.45740 | ¥6,143.50 |
5,000 | ¥2.28737 | ¥11,436.85 |