BH24AAL | |
---|---|
DigiKey Part Number | BH24AAL-ND |
Manufacturer | |
Manufacturer Product Number | BH24AAL |
Description | BATT HOLDER AA 4 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 4 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BH24AAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.61000 | ¥20.61 |
10 | ¥17.33800 | ¥173.38 |
50 | ¥15.23020 | ¥761.51 |
100 | ¥14.34610 | ¥1,434.61 |
300 | ¥13.19023 | ¥3,957.07 |
500 | ¥12.37436 | ¥6,187.18 |
1,000 | ¥11.55850 | ¥11,558.50 |
2,500 | ¥10.47064 | ¥26,176.60 |
5,000 | ¥9.51876 | ¥47,593.80 |