BH14AAL | |
---|---|
DigiKey Part Number | BH14AAL-ND |
Manufacturer | |
Manufacturer Product Number | BH14AAL |
Description | BATT HOLDER AA 4 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 4 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BH14AAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥11.88700 | ¥118.87 |
50 | ¥10.44740 | ¥522.37 |
100 | ¥9.84400 | ¥984.40 |
300 | ¥9.05453 | ¥2,716.36 |
500 | ¥8.49718 | ¥4,248.59 |
1,000 | ¥7.94007 | ¥7,940.07 |
2,500 | ¥7.19711 | ¥17,992.78 |
5,000 | ¥6.59348 | ¥32,967.40 |