BH1000G | |
---|---|
DigiKey Part Number | BH1000G-ND |
Manufacturer | |
Manufacturer Product Number | BH1000G |
Description | BATT HLD COIN 24.5MM 1CEL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 24.5mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH1000G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2477 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.496" (12.60mm) | |
Operating Temperature | -55°C ~ 180°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥12.36400 | ¥123.64 |
50 | ¥10.86820 | ¥543.41 |
100 | ¥10.24090 | ¥1,024.09 |
300 | ¥9.41967 | ¥2,825.90 |
500 | ¥8.83982 | ¥4,419.91 |
1,000 | ¥8.26021 | ¥8,260.21 |
2,500 | ¥7.48731 | ¥18,718.28 |
5,000 | ¥6.85936 | ¥34,296.80 |