1053 | |
---|---|
DigiKey Part Number | 36-1053-ND |
Manufacturer | |
Manufacturer Product Number | 1053 |
Description | BATT HLD COIN 24.5MM 1CEL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 24.5mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | 1053 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2450 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.374" (9.50mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
25 | ¥10.27880 | ¥256.97 |
100 | ¥8.52010 | ¥852.01 |
250 | ¥7.84004 | ¥1,960.01 |
500 | ¥7.36008 | ¥3,680.04 |
1,000 | ¥6.88006 | ¥6,880.06 |
2,500 | ¥6.24001 | ¥15,600.02 |
5,000 | ¥5.76002 | ¥28,800.10 |