1052TR | |
---|---|
DigiKey Part Number | 36-1052TR-ND - Tape & Reel (TR) 36-1052CT-ND - Cut Tape (CT) 36-1052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1052TR |
Description | BATT HOLDER COIN 24.5MM 1CEL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 24.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 1052TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2450 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.315" (8.00mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
25 | ¥18.81680 | ¥470.42 |
100 | ¥15.57150 | ¥1,557.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥14.31688 | ¥5,726.75 |
800 | ¥13.43124 | ¥10,744.99 |
1,200 | ¥12.54568 | ¥15,054.82 |
2,800 | ¥11.36489 | ¥31,821.69 |
10,000 | ¥9.13341 | ¥91,334.10 |