A-BAT-CH-CB-EG-ZTP2 | |
---|---|
DigiKey Part Number | 123-A-BAT-CH-CB-EG-ZTP2-ND |
Manufacturer | |
Manufacturer Product Number | A-BAT-CH-CB-EG-ZTP2 |
Description | BATT HOLDER COIN 24.5MM 1CEL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 24.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2450 | |
Mounting Type | PCB, Through Hole | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.374" (9.50mm) | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.43500 | ¥54.35 |
50 | ¥4.76160 | ¥238.08 |
100 | ¥4.48910 | ¥448.91 |
250 | ¥4.13280 | ¥1,033.20 |
500 | ¥3.88110 | ¥1,940.55 |
1,360 | ¥3.62928 | ¥4,935.82 |
2,720 | ¥3.31462 | ¥9,015.77 |
5,440 | ¥3.06286 | ¥16,661.96 |