BHX1-2450-PC | |
---|---|
DigiKey Part Number | BHX1-2450-PC-ND |
Manufacturer | |
Manufacturer Product Number | BHX1-2450-PC |
Description | BATT RETAINER COIN 1 CELL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 24.5mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BHX1-2450-PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2450 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.213" (5.40mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥7.11600 | ¥71.16 |
50 | ¥6.23640 | ¥311.82 |
100 | ¥5.87940 | ¥587.94 |
250 | ¥5.41288 | ¥1,353.22 |
500 | ¥5.08304 | ¥2,541.52 |
1,000 | ¥4.75337 | ¥4,753.37 |
2,500 | ¥4.34120 | ¥10,853.00 |
5,000 | ¥4.01149 | ¥20,057.45 |