BA3AAPC-UL94V-0 | |
---|---|
DigiKey Part Number | BA3AAPC-UL94V-0-ND |
Manufacturer | |
Manufacturer Product Number | BA3AAPC-UL94V-0 |
Description | BATTERY HOLDER AA 3 CELL SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 3 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BA3AAPC-UL94V-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 3 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.645" (16.38mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.65000 | ¥45.65 |
10 | ¥38.38100 | ¥383.81 |
50 | ¥33.69740 | ¥1,684.87 |
100 | ¥31.73360 | ¥3,173.36 |
300 | ¥29.16437 | ¥8,749.31 |
500 | ¥27.35110 | ¥13,675.55 |
1,000 | ¥25.53770 | ¥25,537.70 |
2,500 | ¥23.11996 | ¥57,799.90 |