MP24943DS-LF-Z | |
---|---|
DigiKey Part Number | 1589-MP24943DS-LF-ZTR-ND - Tape & Reel (TR) 1589-MP24943DS-LF-ZCT-ND - Cut Tape (CT) 1589-MP24943DS-LF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP24943DS-LF-Z |
Description | IC REG BUCK ADJ 3A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 45V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.50000 | ¥25.50 |
10 | ¥22.88400 | ¥228.84 |
25 | ¥21.63640 | ¥540.91 |
100 | ¥18.75110 | ¥1,875.11 |
250 | ¥17.78988 | ¥4,447.47 |
500 | ¥15.96286 | ¥7,981.43 |
1,000 | ¥13.46260 | ¥13,462.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.90117 | ¥29,752.93 |