MP2494DN-LF-Z | |
---|---|
DigiKey Part Number | 1589-1597-2-ND - Tape & Reel (TR) 1589-1597-1-ND - Cut Tape (CT) 1589-1597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2494DN-LF-Z |
Description | IC REG BUCK ADJ 2A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 45V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOICE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.29000 | ¥27.29 |
10 | ¥24.52500 | ¥245.25 |
25 | ¥23.18360 | ¥579.59 |
100 | ¥20.09090 | ¥2,009.09 |
250 | ¥19.06056 | ¥4,765.14 |
500 | ¥17.10300 | ¥8,551.50 |
1,000 | ¥14.42422 | ¥14,424.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.75125 | ¥31,878.12 |