MP2315SGJ-Z | |
---|---|
DigiKey Part Number | 1589-MP2315SGJ-ZTR-ND - Tape & Reel (TR) 1589-MP2315SGJ-ZCT-ND - Cut Tape (CT) 1589-MP2315SGJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2315SGJ-Z |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP2315SGJ-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22.8V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥14.72000 | ¥147.20 |
25 | ¥13.88760 | ¥347.19 |
100 | ¥11.83360 | ¥1,183.36 |
250 | ¥11.11116 | ¥2,777.79 |
500 | ¥9.72222 | ¥4,861.11 |
1,000 | ¥8.05562 | ¥8,055.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.50004 | ¥22,500.12 |
6,000 | ¥7.22225 | ¥43,333.50 |