MP2233DJ-LF-P | |
---|---|
DigiKey Part Number | 1589-1098-2-ND - Tape & Reel (TR) 1589-1098-1-ND - Cut Tape (CT) 1589-1098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2233DJ-LF-P |
Description | IC REG BUCK ADJ 3A TSOT23-8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP2233DJ-LF-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.31000 | ¥24.31 |
10 | ¥21.84000 | ¥218.40 |
25 | ¥20.60680 | ¥515.17 |
100 | ¥17.55670 | ¥1,755.67 |
250 | ¥16.48556 | ¥4,121.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.42486 | ¥7,212.43 |
1,000 | ¥11.95203 | ¥11,952.03 |
2,500 | ¥11.12775 | ¥27,819.38 |
5,000 | ¥10.71561 | ¥53,578.05 |