5031493000

DigiKey Part Number
WM13367-ND
Manufacturer
Manufacturer Product Number
5031493000
Description
CONN PLUG HSG 30POS 1.50MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 Rectangular Connectors - Housings Plug Beige 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
5031493000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Beige
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.75000¥5.75
10¥4.78600¥47.86
200¥3.98995¥797.99
1,000¥3.51248¥3,512.48
Manufacturers Standard Package