5003340160 | |
---|---|
DigiKey Part Number | WM10122TR-ND - Tape & Reel (TR) WM10122CT-ND - Cut Tape (CT) WM10122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5003340160 |
Description | CONN PLUG 16POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5003340160 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | 0.058" (1.48mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥7.61000 | ¥76.10 |
100 | ¥6.33960 | ¥633.96 |
1,000 | ¥5.07202 | ¥5,072.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.59651 | ¥13,789.53 |
6,000 | ¥4.43799 | ¥26,627.94 |
9,000 | ¥4.21609 | ¥37,944.81 |
15,000 | ¥4.12099 | ¥61,814.85 |