0541020204 | |
---|---|
DigiKey Part Number | WM6295TR-ND - Tape & Reel (TR) WM6295CT-ND - Cut Tape (CT) WM6295DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541020204 |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0541020204 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥13.10300 | ¥131.03 |
100 | ¥10.82130 | ¥1,082.13 |
1,000 | ¥10.02729 | ¥10,027.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.02724 | ¥30,081.72 |