1727654121 | |
---|---|
DigiKey Part Number | 900-1727654121TR-ND - Tape & Reel (TR) 900-1727654121CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1727654121 |
Description | CONN SPLIT PIN 18-20AWG CRMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.53400 | ¥5.34 |
100 | ¥0.37930 | ¥37.93 |
1,000 | ¥0.31862 | ¥318.62 |
2,500 | ¥0.28830 | ¥720.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.17417 | ¥1,045.02 |
12,000 | ¥0.17035 | ¥2,044.20 |