2002182100

DigiKey Part Number
WM16074-ND
Manufacturer
Manufacturer Product Number
2002182100
Description
TOOL HAND HELPD CRIMPER/DIE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool 172718, 172765
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
172718, 172765
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,275.34000¥3,275.34
5¥3,169.69000¥15,848.45
10¥3,064.03800¥30,640.38
25¥2,958.37840¥73,959.46
Manufacturers Standard Package