1727184111 | |
---|---|
DigiKey Part Number | 900-1727184111TR-ND - Tape & Reel (TR) 900-1727184111CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1727184111 |
Description | CONN SOCKET 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.94400 | ¥9.44 |
100 | ¥0.67400 | ¥67.40 |
1,000 | ¥0.56590 | ¥565.90 |
2,500 | ¥0.51203 | ¥1,280.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.44165 | ¥2,649.90 |
12,000 | ¥0.39257 | ¥4,710.84 |
30,000 | ¥0.35577 | ¥10,673.10 |
60,000 | ¥0.33123 | ¥19,873.80 |