1727182121 | |
---|---|
DigiKey Part Number | WM22163TR-ND - Tape & Reel (TR) WM22163CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1727182121 |
Description | CONN SOCKET 16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 98.4µin (2.50µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.56600 | ¥5.66 |
100 | ¥0.40640 | ¥40.64 |
1,000 | ¥0.34128 | ¥341.28 |
2,500 | ¥0.30879 | ¥771.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.29254 | ¥1,755.24 |
12,000 | ¥0.26003 | ¥3,120.36 |
30,000 | ¥0.23566 | ¥7,069.80 |
60,000 | ¥0.21940 | ¥13,164.00 |