1727090002 | |
---|---|
DigiKey Part Number | WM21045-ND |
Manufacturer | |
Manufacturer Product Number | 1727090002 |
Description | MINIFIT TPA 2.0 RECPT TPA V-0 2C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Mini-Fit Sigma Series |
Datasheet | Datasheet |
EDA/CAD Models | 1727090002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 2 | |
For Use With/Related Products | Mini-Fit Sigma Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.48800 | ¥14.88 |
25 | ¥1.32280 | ¥33.07 |
50 | ¥1.21560 | ¥60.78 |
100 | ¥1.11880 | ¥111.88 |
250 | ¥1.00824 | ¥252.06 |
500 | ¥0.93598 | ¥467.99 |
1,000 | ¥0.87188 | ¥871.88 |
2,500 | ¥0.79867 | ¥1,996.67 |