Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 1 | |
For Use With/Related Products | Mini-Fit Sigma Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.71700 | ¥17.17 |
100 | ¥1.23610 | ¥123.61 |
1,000 | ¥0.96752 | ¥967.52 |
2,500 | ¥0.88688 | ¥2,217.20 |