1462360031 | |
---|---|
DigiKey Part Number | WM16672-ND |
Manufacturer | |
Manufacturer Product Number | 1462360031 |
Description | RFID ANTENNA 13.56MHZ NFC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
EDA/CAD Models | 1462360031 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 55.00mm L x 45.00mm W x 0.17mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.87000 | ¥22.87 |
10 | ¥20.58100 | ¥205.81 |
25 | ¥19.41680 | ¥485.42 |
100 | ¥16.54250 | ¥1,654.25 |
250 | ¥15.53240 | ¥3,883.10 |
500 | ¥13.59090 | ¥6,795.45 |
1,000 | ¥11.26105 | ¥11,261.05 |
3,000 | ¥10.48444 | ¥31,453.32 |
6,000 | ¥10.09612 | ¥60,576.72 |