1462360121 | |
---|---|
DigiKey Part Number | WM16796-ND |
Manufacturer | |
Manufacturer Product Number | 1462360121 |
Description | RFID ANTENNA 13.56MHZ NFC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
EDA/CAD Models | 1462360121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 46.10mm L x 34.39mm W x 0.27mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.70400 | ¥217.04 |
25 | ¥20.47440 | ¥511.86 |
80 | ¥17.44338 | ¥1,395.47 |
230 | ¥16.37926 | ¥3,767.23 |
440 | ¥14.33170 | ¥6,305.95 |
1,800 | ¥11.87483 | ¥21,374.69 |
3,600 | ¥11.05588 | ¥39,801.17 |
5,400 | ¥10.64640 | ¥57,490.56 |