Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.039" (1.00mm) | |
Length | 0.138" (3.50mm) | |
Height | 0.043" (1.10mm) | |
Material | Stainless Steel | |
Plating | Gold | |
Plating - Thickness | 39.370µin (1.00µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.43700 | ¥14.37 |
100 | ¥1.02950 | ¥102.95 |
1,000 | ¥0.80596 | ¥805.96 |
2,500 | ¥0.73882 | ¥1,847.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.64926 | ¥5,843.34 |
18,000 | ¥0.62687 | ¥11,283.66 |