1053252006 | |
---|---|
DigiKey Part Number | WM14982-ND |
Manufacturer | |
Manufacturer Product Number | 1053252006 |
Description | NANOFIT TPA V0 WHT 6 CKT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Nano-Fit Housing |
Datasheet | Datasheet |
EDA/CAD Models | 1053252006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 6 | |
For Use With/Related Products | Nano-Fit Housing | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.36000 | ¥13.60 |
100 | ¥0.97930 | ¥97.93 |
1,500 | ¥0.72397 | ¥1,085.95 |
3,000 | ¥0.70271 | ¥2,108.13 |