0537480408 | |
---|---|
DigiKey Part Number | WM24015TR-ND - Tape & Reel (TR) WM24015CT-ND - Cut Tape (CT) WM24015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0537480408 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0537480408 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.094" (2.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥19.25200 | ¥192.52 |
100 | ¥15.31620 | ¥1,531.62 |
1,000 | ¥12.69055 | ¥12,690.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.81533 | ¥35,445.99 |
6,000 | ¥11.37774 | ¥68,266.44 |