0537480308 | |
---|---|
DigiKey Part Number | WM6484TR-ND - Tape & Reel (TR) WM6484CT-ND - Cut Tape (CT) WM6484DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0537480308 |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0537480308 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.094" (2.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥19.29200 | ¥192.92 |
100 | ¥15.34770 | ¥1,534.77 |
1,000 | ¥12.71653 | ¥12,716.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.83954 | ¥35,518.62 |
6,000 | ¥11.40104 | ¥68,406.24 |