0555600307 | |
---|---|
DigiKey Part Number | WM9218TR-ND - Tape & Reel (TR) WM9218CT-ND - Cut Tape (CT) WM9218DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0555600307 |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0555600307 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
10 | ¥22.34700 | ¥223.47 |
100 | ¥17.77260 | ¥1,777.26 |
1,000 | ¥14.72609 | ¥14,726.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.71048 | ¥41,131.44 |
6,000 | ¥13.20269 | ¥79,216.14 |