Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.24900 | ¥22.49 |
25 | ¥1.98040 | ¥49.51 |
50 | ¥1.81760 | ¥90.88 |
100 | ¥1.74700 | ¥174.70 |
250 | ¥1.56872 | ¥392.18 |
500 | ¥1.49746 | ¥748.73 |
2,000 | ¥1.18377 | ¥2,367.54 |
4,000 | ¥1.14096 | ¥4,563.84 |