0521170340 | |
---|---|
DigiKey Part Number | WM4572-ND |
Manufacturer | |
Manufacturer Product Number | 0521170340 |
Description | CONN RCPT HSG 3POS 2.50MM WHT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0521170340 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | Waterproof (Mated, IP67) | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.73000 | ¥27.73 |
10 | ¥24.37200 | ¥243.72 |
80 | ¥19.38738 | ¥1,550.99 |
1,800 | ¥15.50962 | ¥27,917.32 |
5,400 | ¥14.40178 | ¥77,769.61 |