Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.57600 | ¥15.76 |
25 | ¥1.39240 | ¥34.81 |
50 | ¥1.27900 | ¥63.95 |
100 | ¥1.22820 | ¥122.82 |
250 | ¥1.10276 | ¥275.69 |
500 | ¥1.05266 | ¥526.33 |
2,000 | ¥0.88256 | ¥1,765.12 |