Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,177 In Stock | 1 : ¥24.68000 Tray | Tray | Active | Plug | Male Pin | 2 | 0.197" (5.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Black | Waterproof (Mated, IP67) | Polyester, Glass Filled | -40°C ~ 105°C | |||
20,321 In Stock | 1 : ¥22.06000 Tray | Tray | Active | Plug | Male Pin | 4 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Black | Waterproof (Mated, IP67) | Polyester, Glass Filled | -40°C ~ 105°C | |||
2,154 In Stock | 1 : ¥24.68000 Tray | Tray | Active | Plug | Male Pin | 3 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Black | Waterproof (Mated, IP67) | Polyester, Glass Filled | -40°C ~ 105°C | |||
21,484 In Stock | 1 : ¥24.68000 Tray | Tray | Active | Plug | Male Pin | 2 | 0.197" (5.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | White | Waterproof (Mated, IP67) | Polyester, Glass Filled | -40°C ~ 105°C | |||
404 In Stock | 1 : ¥24.68000 Tray | Tray | Active | Plug | Male Pin | 3 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | White | Waterproof (Mated, IP67) | Polyester, Glass Filled | -40°C ~ 105°C | |||
6,623 In Stock | 1 : ¥31.39000 Tray | Tray | Active | Plug | Male Pin | 4 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | White | Waterproof (Mated, IP67) | Polyester, Glass Filled | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 3,600 : ¥12.09866 Tray | Tray | Active | Plug | Male Pin | 2 | 0.197" (5.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | White | Waterproof (Mated, IP67) | Polyester, Glass Filled | -40°C ~ 105°C |