0521160240 | |
---|---|
DigiKey Part Number | WM4562-ND |
Manufacturer | |
Manufacturer Product Number | 0521160240 |
Description | CONN PLUG HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug White 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0521160240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | White | |
Features | Waterproof (Mated, IP67) | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.68000 | ¥24.68 |
10 | ¥21.68600 | ¥216.86 |
80 | ¥17.25213 | ¥1,380.17 |
1,350 | ¥14.29487 | ¥19,298.07 |
4,950 | ¥12.81608 | ¥63,439.60 |