0330113004 | |
---|---|
DigiKey Part Number | WM13053TR-ND - Tape & Reel (TR) WM13053CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330113004 |
Description | CONN BLADE 20-22AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Silver 20-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Blade | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.64200 | ¥16.42 |
100 | ¥1.18220 | ¥118.22 |
1,000 | ¥0.92541 | ¥925.41 |
2,500 | ¥0.84827 | ¥2,120.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.79895 | ¥5,992.12 |
15,000 | ¥0.69908 | ¥10,486.20 |
37,500 | ¥0.67411 | ¥25,279.12 |
52,500 | ¥0.64914 | ¥34,079.85 |