2000963101 | |
---|---|
DigiKey Part Number | 900-2000963101TR-ND - Tape & Reel (TR) 900-2000963101CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2000963101 |
Description | TAK50 RECEPT TERMINAL LRG GRIP D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.37800 | ¥3.78 |
100 | ¥0.26930 | ¥26.93 |
1,000 | ¥0.22634 | ¥226.34 |
2,500 | ¥0.20482 | ¥512.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24,000 | ¥0.14067 | ¥3,376.08 |
48,000 | ¥0.13097 | ¥6,286.56 |